text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH3D16/HPNP-4R7NC

CDRH Series 4.7 uH 30 % Tolerance 1.2 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH3D16/HPNP-4R7NC - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.2A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 93mΩ
Dimension: L  4mm x W  4mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Unit Price
1,000
$0.68
2,000+
$0.665
Product Variant Information section