text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH3D18NP-2R2NC

CDRH Series 2.2 uH 30 % Tolerance 1.8 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Sumida CDRH3D18NP-2R2NC - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 1.8A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 50mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,175.00
USD
Quantity
Unit Price
1,000
$0.74
2,000+
$0.725
Product Variant Information section