text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH4D14LDNP-3R0NC

CDRH Series 3 uH 30 % Tolerance 0.98 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH4D14LDNP-3R0NC - Technical Attributes
Attributes Table
Inductance-Nom: 3µH
Rated Current-Max: 0.98A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 40mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  4.8mm x W  4.8mm x H  1.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$371.00
USD
Quantity
Unit Price
1,000
$0.371
2,000
$0.366
3,000
$0.363
4,000
$0.361
5,000+
$0.355
Product Variant Information section