text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH4D28CLDNP-2R2PC

CDRH 2.2UH 25% SMD Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH4D28CLDNP-2R2PC - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 2A
Tolerance (%): ±25%
Shielding: Yes
DC Resistance: 19mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,710.00
USD
Quantity
Unit Price
2,000+
$0.855
Product Variant Information section