text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH4D28CLDNP-680PC

CDRH Series 68 uH 25 % Tolerance 0.36 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH4D28CLDNP-680PC - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 0.36A
Tolerance (%): ±25%
Shielding: Yes
DC Resistance: 293mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  5.1mm x W  5.1mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$1,766.00
USD
Quantity
Unit Price
2,000+
$0.883
Product Variant Information section