text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH50D43RNP-2R2NC

CDRH Series 2.2 uH ±30 % Tolerance 3.8 A Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code: 2632
Product Specification Section
Sumida CDRH50D43RNP-2R2NC - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 3.8A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 22mΩ
Dimension: L  5.3mm x W  5.3mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,035.00
USD
Quantity
Unit Price
1,500+
$0.69