text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH6D12NP-680NC

CDRH Series 68 uH ±30% Tolerance 0.4 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH6D12NP-680NC - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 0.4A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 918.8MΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 4
Dimension: L  6.7mm x W  6.7mm x H  1.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
1,000+
$0.915
Product Variant Information section