text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH74NP-221MC-B

CDRH Series 220 uH ±20 % Tolerance 0.36 A Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Sumida CDRH74NP-221MC-B - Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 0.36A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.17Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  7.5mm x W  7.5mm x H  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,550.00
USD
Quantity
Unit Price
1,000+
$0.85
Product Variant Information section