text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH8D28HPNP-330NC

CDRH Series 33 uH 30 % Tolerance 1.9 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH8D28HPNP-330NC - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 1.9A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 220mΩ
Dimension: L  8.3mm x W  8.3mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$909.00
USD
Quantity
Unit Price
1,000+
$0.909
Product Variant Information section