text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH8D28NP-101NC

CDRH Series 100 uH 30 % Tolerance 0.75 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH8D28NP-101NC - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 0.75A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 330mΩ
Dimension: L  8.3mm x W  8.3mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$909.00
USD
Quantity
Unit Price
1,000+
$0.909
Product Variant Information section