text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH8D28NP-680NC

CDRH Series 68 uH ±30 % Tolerance 0.92 A Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH8D28NP-680NC - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 0.92A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 220mΩ
Dimension: L  8.3mm x W  8.3mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$880.00
USD
Quantity
Unit Price
1,000+
$0.88
Product Variant Information section