text.skipToContent text.skipToNavigation

Manufacturer Part #

CMT-8104

CMT Series 10 mH 2.4 A 0.17 Ohm DCR Unshielded Through Hole Common Mode Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics CMT-8104 - Technical Attributes
Attributes Table
Inductance-Nom: 10mH
Rated Current-Max: 2.4A
Shielding: No
DC Resistance: 0.17Ω
Operating Temp Range: -55°C to +105°C
No of Terminals: 4
Dimension: L  30.48mm x W  15.24mm x H  30.48mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
788
Factory Lead Time:
18 Weeks
Minimum Order:
126
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$468.72
USD
Quantity
Unit Price
126
$3.72
252
$3.68
378
$3.66
504+
$3.63
Product Variant Information section