text.skipToContent text.skipToNavigation

Manufacturer Part #

CMT-8119

CMT Series 4 mH 14.5A 0.012 Ohm DCR Unshielded Through Hole Common Mode Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics CMT-8119 - Technical Attributes
Attributes Table
Inductance-Nom: 4mH
Rated Current-Max: 14.5A
Shielding: No
DC Resistance: 0.012Ω
Operating Temp Range: -55°C to +105°C
No of Terminals: 4
Dimension: L  43.18mm x W  22.86mm x H  41.91mm
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
4,036
Factory Lead Time:
18 Weeks
Minimum Order:
84
Multiple Of:
84
Total
$468.72
USD
Quantity
Unit Price
84
$5.58
168
$5.56
252
$5.54
336
$5.53
420+
$5.49
Product Variant Information section