text.skipToContent text.skipToNavigation

Manufacturer Part #

CR54NP-180MC

CR Series 18 uH ±20 % Tolerance 1.23 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code:
Product Specification Section
Sumida CR54NP-180MC - Technical Attributes
Attributes Table
Inductance-Nom: 18µH
Rated Current-Max: 1.23A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.15Ω
Dimension: L  6.1mm x W  5.6mm x H  4.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,085.00
USD
Quantity
Unit Price
1,500+
$0.695