text.skipToContent text.skipToNavigation

Manufacturer Part #

CR75NP-3R3MC

CR Series 3.3 uH 10 % Tolerance 3.7 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CR75NP-3R3MC - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 3.7A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 24.7mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$425.00
USD
Quantity
Unit Price
1,000
$0.425
2,000
$0.42
3,000
$0.415
5,000+
$0.405
Product Variant Information section