text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX20-1-R

CTX Series 19.6 uH 1 A Shielded Horizontal SMD OctaPac Toroidal Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CTX20-1-R - Technical Attributes
Attributes Table
Inductance-Nom: 19.6µH
Rated Current-Max: 1A
DC Resistance: 0.146Ω
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,757.00
USD
Quantity
Unit Price
1,100+
$8.87
Product Variant Information section