Manufacturer Part #
CTX200-2P-R
CTX Series 201.59 uH 0.46 A Shielded Horizontal SMT EconoPac Torroidal Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton CTX200-2P-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 201.59µH |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
800+
$3.48
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount