text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX5-4-R

CTX Series 4.9 uH 4.4 A Shielded Horizontal SMD OctaPac Torroidal Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CTX5-4-R - Technical Attributes
Attributes Table
Inductance-Nom: 4.9µH
Rated Current-Max: 4.4A
DC Resistance: 0.014Ω
Core Material: Amorphous Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,922.00
USD
Quantity
Unit Price
600+
$9.87
Product Variant Information section