text.skipToContent text.skipToNavigation

Manufacturer Part #

DFE201612E-2R2M=P2

DFE Series 0806 2.2 uH ±20% 2.4 A 0.116 Ohm SMT Power Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata DFE201612E-2R2M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 1.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 116mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Case Size: 0806 (2016 Metric)
Dimension: H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000+
$0.215