text.skipToContent text.skipToNavigation

Manufacturer Part #

DFE252012F-1R5M=P2

DFE252012F Series 1008 1.5 uH 2.7 A 58 mOhm DCR SMT Metal Alloy Chip Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2602
Product Specification Section
Murata DFE252012F-1R5M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 2.7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 58mΩ
Core Material: Iron
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000+
$0.215