Manufacturer Part #
DFE252012F-6R8M=P2
DEFE252012F 6.8uH 20% 1MHz Metal 1.2A 330mOhm DCR 1008 T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata DFE252012F-6R8M=P2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DFE252012F-6R8M=P2 - Technical Attributes
Attributes Table
| Inductance-Nom: | 6.8µH |
| Rated Current-Max: | 1.2A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 330mΩ |
| Core Material: | Powdered Iron |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -40°C to +125°C |
| Case Size: | 1008 (2520 Metric) |
| No of Terminals: | 2 |
| Dimension: | L 2.5mm x W 2mm x H 1.2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.106
6,000
$0.105
9,000
$0.104
12,000
$0.103
15,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount