text.skipToContent text.skipToNavigation

Manufacturer Part #

DFE252012PD-4R7M=P2

DFE252012 Series 1008 4.7uH ±20% 0.2 Ohm SMT Metal Alloy Shielded Power Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2539
Product Specification Section
Murata DFE252012PD-4R7M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 200mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Case Size: 1008 (2520 Metric)
Dimension: L  2.5mm x W  2mm x H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
USA:
120,000
69,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,125.00
USD
Quantity
Unit Price
3,000+
$0.375