text.skipToContent text.skipToNavigation

Manufacturer Part #

DR1040-330-R

DR1040 Series 33 uH ±30 % Tolerance 2.2 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DR1040-330-R - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 2.2A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 93mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  10.3mm x W  10.5mm x H  4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
850
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$986.00
USD
Quantity
Unit Price
850+
$1.16
Product Variant Information section