text.skipToContent text.skipToNavigation

Manufacturer Part #

DR1050-151-R

DR1050 Series 150 uH ±30 % Tolerance 1.26 A Shielded SMT Power Inductor

Product Specification Section
Eaton DR1050-151-R - Technical Attributes
Attributes Table
Inductance-Nom: 150µH
Rated Current-Max: 1.26A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 298mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  10.3mm x W  10.5mm x H  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
89
USA:
89
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.16
USD
Quantity
Unit Price
1
$2.16
5
$2.02
30
$1.85
100
$1.74
250+
$1.66