text.skipToContent text.skipToNavigation

Manufacturer Part #

DR1050-8R2-R

DR1050 Series 8.2 uH ±30 % Tolerance 5.24 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2414
Product Specification Section
Eaton DR1050-8R2-R - Technical Attributes
Attributes Table
Inductance-Nom: 8.2µH
Rated Current-Max: 5.24A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 19mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  10.3mm x W  10.5mm x H  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$545.00
USD
Quantity
Unit Price
500
$1.09
1,000
$1.08
1,500+
$1.07