text.skipToContent text.skipToNavigation

Manufacturer Part #

DR124-100-R

DR124 Series 10 uH ±20 % Tolerance 4.5 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DR124-100-R - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 4.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 28mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$772.50
USD
Quantity
Unit Price
750
$1.03
1,500+
$1.01
Product Variant Information section