text.skipToContent text.skipToNavigation

Manufacturer Part #

DRA124-680-R

DR Series 69.77 uH ±20 % Tolerance 1.45 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DRA124-680-R - Technical Attributes
Attributes Table
Inductance-Nom: 69.77µH
Rated Current-Max: 1.45A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.241Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +165°C
Storage Temperature Range: -40°C to +165°C
No of Terminals: 2
Dimension: L  12.5mm x W  12.5mm x H  4.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Unit Price
750+
$3.36
Product Variant Information section