text.skipToContent text.skipToNavigation

Manufacturer Part #

DRQ127-3R3-R

DRQ Series 3.3 uH ±20 % Tolerance 10.4 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DRQ127-3R3-R - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 10.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.00567Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Dimension: L  12.5mm x W  12.5mm x H  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
350
Multiple Of:
350
Total
$542.50
USD
Quantity
Unit Price
350
$1.55
700
$1.54
1,050
$1.53
1,400
$1.52
1,750+
$1.51
Product Variant Information section