text.skipToContent text.skipToNavigation

Manufacturer Part #

DRQ73-470-R

DRQ Series 47 uH ±20 % Tolerance 1.08 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2342
Product Specification Section
Eaton DRQ73-470-R - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 1.08A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.241Ω
Dimension: L  7.5mm x W  7.5mm x H  3.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1350
Multiple Of:
1350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,727.00
USD
Quantity
Unit Price
1,350+
$2.02