text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P3M100KVP

ETQ-P Series 10 uH ±20 % 2.9 A 105.6 mOhm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Panasonic Industry ETQ-P3M100KVP - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 2.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 105.6mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  5.5mm x W  5mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$740.00
USD
Quantity
Unit Price
2,000
$0.37
4,000+
$0.36
Product Variant Information section