Manufacturer Part #
ETQ-P3M1R5KVP
ETQ-P Series 1.5 uH ±20% 8.1 A 13.2 mOhm SMT Shielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Panasonic Industry ETQ-P3M1R5KVP - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Notification of Change of Packaging Cover Tape for Power Choke Coil.Reason for change ?There are procurement issues with the current packaging cover tape, and we will change the cover tape type to ensure stable supply in the future.?The market share of current adhesive-type tape is approximately 10%, and this is decreasing year by year, so there is a risk that they may discontinue this adhesive type tape.
Product Change Notice: Adding Manufacturing Location for Several Automotive Grade Series Inductors. Change Details: Product of Batam factory is equivalent quality to Japan. We add production location at Batam factory Indonesia as 2nd manufacturing site of Power choke coil (PCC). Before: Tajima factory (Japan) After : Tajima factory (Japan) and Batam factory (Indonesia)
Part Status:
Panasonic Industry ETQ-P3M1R5KVP - Technical Attributes
| Inductance-Nom: | 1.5µH |
| Rated Current-Max: | 8.1A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 13.2mΩ |
| Core Material: | Metal |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +155°C |
| No of Terminals: | 2 |
| Dimension: | L 5.9mm x W 5.4mm x H 3mm |
| Moisture Sensitivity Level: | 2 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount