text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P3MR68KVP

ETQ-P Series 0.68 uH ±20% 10.2 A 8.36 mOhm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ETQ-P3MR68KVP - Technical Attributes
Attributes Table
Inductance-Nom: 680nH
Rated Current-Max: 10.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 8.36mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  5.9mm x W  5.4mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,720.00
USD
Quantity
Unit Price
2,000+
$0.68