text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P4M1R0KVC

ETQ-P Series 1 uH ±20% 23.9 A 2.86 mOhm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Panasonic Industry ETQ-P4M1R0KVC - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 23.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.86mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  11.1mm x W  10.4mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.50
USD
Quantity
Unit Price
500
$0.865
1,000
$0.855
1,500
$0.845
2,000+
$0.835
Product Variant Information section