text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P4M220KFM

Power Choke Coil for Automotive-LP (MC type) / LWH: 7.4x7x4.8mm / 22uH / 84.10m

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ETQ-P4M220KFM - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 3.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 92.51mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
No of Terminals: 2
Dimension: L  7.4mm x W  7mm x H  4.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$392.50
USD
Quantity
Unit Price
500
$0.785
1,000
$0.775
1,500
$0.77
2,000
$0.765
2,500+
$0.75