text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P4M220YFN

Fixed Inductors 22uH 20% 126mOhms 6.5X6X4.5mm AEC-Q200

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
Panasonic Industry ETQ-P4M220YFN - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 2.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 138.8mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
No of Terminals: 2
Dimension: L  6.5mm x W  6mm x H  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$505.00
USD
Quantity
Unit Price
1,000
$0.505
2,000
$0.50
3,000
$0.495
4,000+
$0.49
Product Variant Information section