text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P5M1R0YLC

ETQ Series 1 uH 23 A 2.53 mΩ Shielded Automotive Power Choke Coil Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1806
Product Specification Section
Panasonic Industry ETQ-P5M1R0YLC - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 23A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.53mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,560.00
USD
Quantity
Unit Price
1,000+
$1.56