text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P5M3R3YFC

ETQ Series 3.3 uH 13.1 A 7.9 mΩ Unshielded Automotive Power Choke Coil Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
Panasonic Industry ETQ-P5M3R3YFC - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 13.1A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 7.9mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$217.50
USD
Quantity
Unit Price
500
$0.435
1,000
$0.43
1,500
$0.425
2,000
$0.42
2,500+
$0.415
Product Variant Information section