text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P8M2R5JFA

Fixed Inductors 2.5uH 32.1A 2.6mOhm AEC-Q200

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ETQ-P8M2R5JFA - Technical Attributes
Attributes Table
Inductance-Nom: 2.5µH
Rated Current-Max: 23A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.86mΩ
Core Material: Metal Composite
Test Frequency: 100Hz
Operating Temp Range: -40°C to +160°C
No of Terminals: 2
Dimension: L  12.6mm x W  13.2mm x H  8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$670.00
USD
Quantity
Unit Price
250
$1.35
500
$1.34
750
$1.33
1,250+
$1.31