Manufacturer Part #
ETQ-P8M2R5JFA
Fixed Inductors 2.5uH 32.1A 2.6mOhm AEC-Q200
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Panasonic Industry ETQ-P8M2R5JFA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ETQ-P8M2R5JFA - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.5µH |
| Rated Current-Max: | 23A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 2.86mΩ |
| Core Material: | Metal Composite |
| Test Frequency: | 100Hz |
| Operating Temp Range: | -40°C to +160°C |
| No of Terminals: | 2 |
| Dimension: | L 12.6mm x W 13.2mm x H 8mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
37,000
USA:
37,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
250
$1.35
500
$1.34
750
$1.33
1,250+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount