text.skipToContent text.skipToNavigation

Manufacturer Part #

FP1007R3-R15-R

FP Series 150 nH ±10 % Tolerance 61 A Shielded SMT Flat Pack Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton FP1007R3-R15-R - Technical Attributes
Attributes Table
Inductance-Nom: 150nH
Rated Current-Max: 61A
Tolerance (%): ±10%
Shielding: Yes
DC Resistance: 0.29mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  10.4mm x W  8mm x H  6.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
691,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
650
Multiple Of:
650
Total
$633.75
USD
Quantity
Unit Price
650+
$0.975
Product Variant Information section