Manufacturer Part #
FP3-1R5-R
FP3 Series 1.5 uH ±15% Tolerance 5.78A Unshielded SMT Low Profile Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1700 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton FP3-1R5-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.5µH |
| Rated Current-Max: | 5.78A |
| Tolerance (%): | ±15% |
| Shielding: | Yes |
| DC Resistance: | 13.1Ω |
| Dimension: | L 7.25mm x W 6.7mm x H 3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,700+
$3.11
Product Variant Information section
Available Packaging
Package Qty:
1700 per Reel
Mounting Method:
Surface Mount