text.skipToContent text.skipToNavigation

Manufacturer Part #

FPT705-230-R

FPT Series 230 nH ±10 % Tolerance 13 A Unshielded Dual Conductor Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2548
Product Specification Section
Eaton FPT705-230-R - Technical Attributes
Attributes Table
Inductance-Nom: 230nH
Rated Current-Max: 13A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.65mΩ
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Dimension: L  7.5mm x W  6.8mm x H  4.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,610.00
USD
Quantity
Unit Price
1,000+
$2.61