text.skipToContent text.skipToNavigation

Manufacturer Part #

HC3-6R0-R

HC3 Series 6 uH ±20 % 33.8 A 2.17 mΩ Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton HC3-6R0-R - Technical Attributes
Attributes Table
Inductance-Nom: 6µH
Rated Current-Max: 33.8A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 2.17mΩ
Core Material: Ferrite
Test Frequency: 300kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
120
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,155.60
USD
Quantity
Unit Price
24
$9.83
48
$9.77
72
$9.73
96
$9.71
120+
$9.63
Product Variant Information section