text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM0503-R35-R

HCM0503 Series 0.35 uH ±20 % 16.6 A 4.29 mΩ Shielded Surface Mount Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Eaton HCM0503-R35-R - Technical Attributes
Attributes Table
Inductance-Nom: 0.35µH
Rated Current-Max: 16.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 4.29mΩ
Dimension: L  5.5mm x W  5.3mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,900.00
USD
Quantity
Unit Price
2,000+
$0.95
Product Variant Information section