text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM0703-1R5-R

HCM0703 Series 1.5 uH ±20 % Tolerance 9 A Shielded High Current Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Eaton HCM0703-1R5-R - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 14Ω
Core Material: Iron
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  7.4mm x W  6.8mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
1,500
$0.52
3,000+
$0.51
Product Variant Information section