text.skipToContent text.skipToNavigation

Manufacturer Part #

HCMA1104-4R7-R

HCMA1104 Series 4.7 uH ±20 % Tol. 8.5 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton HCMA1104-4R7-R - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 8.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 20MΩ
Core Material: Nickel Iron
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  11.1mm x W  10mm x H  4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
850
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,975.00
USD
Quantity
Unit Price
850+
$3.50
Product Variant Information section