text.skipToContent text.skipToNavigation

Manufacturer Part #

HM50-153KLF

HM50 Series 15000uH ±10% Tol. 0.08A Unshielded Through Hole Axial Power Inductor

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies HM50-153KLF - Technical Attributes
Attributes Table
Inductance-Nom: 15000µH
Rated Current-Max: 0.08A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 42.5Ω
Operating Temp Range: -55°C to +105°C
No of Terminals: 2
Dimension: L  16mm x D  7.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2700
Multiple Of:
2700
Total
$2,570.40
USD
Quantity
Unit Price
2,700+
$0.952
Product Variant Information section