text.skipToContent text.skipToNavigation

Manufacturer Part #

IDC2512ER101M

IDC Series 100 uH 20 % 0.31 A SMD High Current Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IDC2512ER101M - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 0.31A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 1.27Ω
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,120.00
USD
Quantity
Unit Price
2,000+
$1.06
Product Variant Information section