text.skipToContent text.skipToNavigation

Manufacturer Part #

IFSC1111AZER220M01

IFSC Series 22 uH ±20 % Tolerance 500 mA 750 mOhm SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IFSC1111AZER220M01 - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 500mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 750mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$930.00
USD
Quantity
Unit Price
2,000+
$0.465
Product Variant Information section