Manufacturer Part #
IFSC1515AHER220M01
IFSC Series 1515 22 uH ±20% 1.2 A SMT High Current Shielded Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IFSC1515AHER220M01 - Technical Attributes
Attributes Table
| Inductance-Nom: | 22µH |
| Rated Current-Max: | 1.2A |
| Tolerance (%): | ±20% |
| DC Resistance: | 315mΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 3.8mm x W 3.8mm x H 1.9mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.197
4,000
$0.194
6,000
$0.193
8,000
$0.192
10,000+
$0.189
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount